Part Details for CPF330K100FKB14 by Vishay Intertechnologies
Overview of CPF330K100FKB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF330K100FKB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C0348
|
Newark | Metal Film Resistors, Axial Lead, Cpf-3 30.1K 1% T-1 B14 |Vishay CPF330K100FKB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF330K100FKB14
|
Avnet Americas | Res Metal Film 30.1K Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CPF330K100FKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4077 / $5.6595 | Buy Now |
Part Details for CPF330K100FKB14
CPF330K100FKB14 CAD Models
CPF330K100FKB14 Part Data Attributes:
|
CPF330K100FKB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF330K100FKB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 30100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 70 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CPF330K100FKB14
This table gives cross-reference parts and alternative options found for CPF330K100FKB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF330K100FKB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF330K100FKRE6 | Fixed Resistor, Metal Film, 3W, 30100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF330K100FKB14 vs CPF330K100FKRE6 |
CPF330K100FKEE6 | Fixed Resistor, Metal Film, 3W, 30100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF330K100FKB14 vs CPF330K100FKEE6 |
CPF330K100FKR36 | Fixed Resistor, Metal Film, 3W, 30100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF330K100FKB14 vs CPF330K100FKR36 |
CPF330K100FKE36 | Fixed Resistor, Metal Film, 3W, 30100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF330K100FKB14 vs CPF330K100FKE36 |