Part Details for CPG1206F1M58 by TE Connectivity
Overview of CPG1206F1M58 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG1206F1M58
CPG1206F1M58 CAD Models
CPG1206F1M58 Part Data Attributes
|
CPG1206F1M58
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG1206F1M58
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CPG1206F1M58
This table gives cross-reference parts and alternative options found for CPG1206F1M58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG1206F1M58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FEF--1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CPG1206F1M58 vs CR-06FEF--1M58 |
CR1206TC50V1.58M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPG1206F1M58 vs CR1206TC50V1.58M+-1% |
D25/CRCW1206-P501M581%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | CPG1206F1M58 vs D25/CRCW1206-P501M581%EG1E3 |
CR-06FEB--1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CPG1206F1M58 vs CR-06FEB--1M58 |
RS73G2BRTTD1584F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CPG1206F1M58 vs RS73G2BRTTD1584F |
232272231585 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CPG1206F1M58 vs 232272231585 |
CR1206TTC50V1.58M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPG1206F1M58 vs CR1206TTC50V1.58M+-1% |
RS73G2BTTD1584F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CPG1206F1M58 vs RS73G2BTTD1584F |
232272221585 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CPG1206F1M58 vs 232272221585 |
RM12F1584CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CPG1206F1M58 vs RM12F1584CT50 |