Part Details for D25/CRCW1206-P501M581%EG1E3 by Vishay Intertechnologies
Overview of D25/CRCW1206-P501M581%EG1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25/CRCW1206-P501M581%EG1E3
D25/CRCW1206-P501M581%EG1E3 CAD Models
D25/CRCW1206-P501M581%EG1E3 Part Data Attributes
|
D25/CRCW1206-P501M581%EG1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D25/CRCW1206-P501M581%EG1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for D25/CRCW1206-P501M581%EG1E3
This table gives cross-reference parts and alternative options found for D25/CRCW1206-P501M581%EG1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25/CRCW1206-P501M581%EG1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS73G2BTTD1584F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | D25/CRCW1206-P501M581%EG1E3 vs RS73G2BTTD1584F |
CPG1206F1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | D25/CRCW1206-P501M581%EG1E3 vs CPG1206F1M58 |
CR-06FEF--1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | D25/CRCW1206-P501M581%EG1E3 vs CR-06FEF--1M58 |