Part Details for CPR2F-060BK by Central Semiconductor Corp
Overview of CPR2F-060BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4060BKMSR | Renesas Electronics Corporation | CMOS 14STG BINRY RIPPLE COUNTR/DVDR/OSCILLTR |
Part Details for CPR2F-060BK
CPR2F-060BK CAD Models
CPR2F-060BK Part Data Attributes
|
CPR2F-060BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPR2F-060BK
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CPR2F-060BK
This table gives cross-reference parts and alternative options found for CPR2F-060BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR2F-060BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYX84TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | CPR2F-060BK vs BYX84TR |
BYW36-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | CPR2F-060BK vs BYW36-TAP |
RG2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Gulfsemi | CPR2F-060BK vs RG2J |
BYW36-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | CPR2F-060BK vs BYW36-TR |
SM5061 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | CPR2F-060BK vs SM5061 |
CPR2-060BK | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Central Semiconductor Corp | CPR2F-060BK vs CPR2-060BK |