Part Details for SM5061 by SEMIKRON
Overview of SM5061 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SM5061
SM5061 CAD Models
SM5061 Part Data Attributes
|
SM5061
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SM5061
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5061
This table gives cross-reference parts and alternative options found for SM5061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYX84TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | SM5061 vs BYX84TR |
CPR2F-060BK | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Central Semiconductor Corp | SM5061 vs CPR2F-060BK |
BYW36-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | SM5061 vs BYW36-TAP |
RG2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Gulfsemi | SM5061 vs RG2J |
BYW36-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | SM5061 vs BYW36-TR |
CPR2-060BK | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | Central Semiconductor Corp | SM5061 vs CPR2-060BK |