Part Details for CPS1220RMS by CyberPower
Results Overview of CPS1220RMS by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPS1220RMS Information
CPS1220RMS by CyberPower is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CPS1220RMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95K3359
|
Newark | No. Of Outlets:12Outlets, Plug Type:-, Product Range:- Rohs Compliant: Yes |Cyber Power Systems CPS1220RMS RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.9500 | Buy Now |
|
DISTI #
5201-CPS1220RMSTB-ND
|
DigiKey | 1800 J, 120 V, 12 NEMA 5-20R (2 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$170.9500 | Buy Now |
|
|
NAC | 20A PDU RM 1U 1800J SURGE RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | CyberPower Rackmount CPS-1220RMS 20A PDU | 66 |
|
$117.4000 | Buy Now |