Part Details for CPZ28X-1N751A#N/A by Central Semiconductor Corp
Overview of CPZ28X-1N751A#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for CPZ28X-1N751A#N/A
CPZ28X-1N751A#N/A CAD Models
CPZ28X-1N751A#N/A Part Data Attributes
|
CPZ28X-1N751A#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPZ28X-1N751A#N/A
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CPZ28X-1N751A#N/A
This table gives cross-reference parts and alternative options found for CPZ28X-1N751A#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPZ28X-1N751A#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ28X-1N751A | Zener Diode, | Central Semiconductor Corp | CPZ28X-1N751A#N/A vs CPZ28X-1N751A |
MMSZ5231BTR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CPZ28X-1N751A#N/A vs MMSZ5231BTR |
AMMSZ5231B-HF | Zener Diode, | Comchip Technology Corporation Ltd | CPZ28X-1N751A#N/A vs AMMSZ5231B-HF |
CPZ28X-1N5231B | Zener Diode, | Central Semiconductor Corp | CPZ28X-1N751A#N/A vs CPZ28X-1N5231B |
MMSZ5231B | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | CPZ28X-1N751A#N/A vs MMSZ5231B |
SZMMSZ5231ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | CPZ28X-1N751A#N/A vs SZMMSZ5231ET1G |
CMHZ5231BPBFREE | Zener Diode, | Central Semiconductor Corp | CPZ28X-1N751A#N/A vs CMHZ5231BPBFREE |