Part Details for CR-01JLF---75K by Viking Tech Corp
Overview of CR-01JLF---75K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-01JLF---75K
CR-01JLF---75K CAD Models
CR-01JLF---75K Part Data Attributes
|
CR-01JLF---75K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-01JLF---75K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR-01JLF---75K
This table gives cross-reference parts and alternative options found for CR-01JLF---75K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-01JLF---75K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW05-753-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR-01JLF---75K vs CPW05-753-JK |
232280680753L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLF---75K vs 232280680753L |
CR0201AJW-753GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR-01JLF---75K vs CR0201AJW-753GAS |
RK73B1HLTC753J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR-01JLF---75K vs RK73B1HLTC753J |
CR25753J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-01JLF---75K vs CR25753J |
RC0201JR-7D75KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR-01JLF---75K vs RC0201JR-7D75KL |
RC0201JR-1075K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-01JLF---75K vs RC0201JR-1075K |
TSR20GTJ753V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | CR-01JLF---75K vs TSR20GTJ753V |
CR05-753-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR-01JLF---75K vs CR05-753-JS |
RC01W753JC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR-01JLF---75K vs RC01W753JC |