Part Details for CR-05FLF---20M by Viking Tech Corp
Overview of CR-05FLF---20M by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FLF---20M
CR-05FLF---20M CAD Models
CR-05FLF---20M Part Data Attributes:
|
CR-05FLF---20M
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FLF---20M
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FLF---20M
This table gives cross-reference parts and alternative options found for CR-05FLF---20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FLF---20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F20MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FLF---20M vs CR0805F20MP05 |
RM10R-20M-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CR-05FLF---20M vs RM10R-20M-F |
RMCF0805FB20M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FLF---20M vs RMCF0805FB20M0 |
WF08G2005FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05FLF---20M vs WF08G2005FTL |
CR0805-10W-2005FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR-05FLF---20M vs CR0805-10W-2005FPT-13 |
RMCF0805FG20M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FLF---20M vs RMCF0805FG20M0 |
CR0805-10W-2005FPT | Fixed Resistor, 0.1W, 20000000ohm, 150V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR-05FLF---20M vs CR0805-10W-2005FPT |