Part Details for CR0805-10W-2005FPT by VENKEL LTD
Overview of CR0805-10W-2005FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-10W-2005FPT
CR0805-10W-2005FPT CAD Models
CR0805-10W-2005FPT Part Data Attributes:
|
CR0805-10W-2005FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-2005FPT
VENKEL LTD
Fixed Resistor, 0.1W, 20000000ohm, 150V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-10W-2005FPT
This table gives cross-reference parts and alternative options found for CR0805-10W-2005FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-2005FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10R-20M-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | CR0805-10W-2005FPT vs RM10R-20M-F |
RMCF0805FB20M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-10W-2005FPT vs RMCF0805FB20M0 |
CR-05FLF---20M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-10W-2005FPT vs CR-05FLF---20M |
CR0805-10W-2005FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-2005FPT vs CR0805-10W-2005FPT-13 |