Datasheets
CR-06JHF--560R by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CR-06JHF--560R by Viking Tech Corp

Overview of CR-06JHF--560R by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR-06JHF--560R

CR-06JHF--560R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-06JHF--560R Part Data Attributes

CR-06JHF--560R Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-06JHF--560R Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series CR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CR-06JHF--560R

This table gives cross-reference parts and alternative options found for CR-06JHF--560R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06JHF--560R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C12063A5600JKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CR-06JHF--560R vs 9C12063A5600JKPFT
RMEF1206JT560R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc CR-06JHF--560R vs RMEF1206JT560R
9C12063A5600JKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation CR-06JHF--560R vs 9C12063A5600JKAFT
FNF06JW-561 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR-06JHF--560R vs FNF06JW-561
RC1206J561-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc CR-06JHF--560R vs RC1206J561-07-RG70
NMCR1206JG560R RES,SMT,THICK FILM,560 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc CR-06JHF--560R vs NMCR1206JG560R
SWR06JBEO5600N Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Viking Tech Corp CR-06JHF--560R vs SWR06JBEO5600N
CR-06JP6--560R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06JHF--560R vs CR-06JP6--560R
HQ06S4J0561TCE Fixed Resistor, 0.25W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR-06JHF--560R vs HQ06S4J0561TCE
RC1206J561-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc CR-06JHF--560R vs RC1206J561-07-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06JHF--560R by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06JHF--560R by Viking Tech Corp

  • Please alert me when CR-06JHF--560R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR-06JHF--560R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06JHF--560R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR-06JHF--560R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06JHF--560R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06JHF--560R by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: