Part Details for CR-E5JLF---13R by Viking Tech Corp
Overview of CR-E5JLF---13R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-E5JLF---13R
CR-E5JLF---13R CAD Models
CR-E5JLF---13R Part Data Attributes:
|
CR-E5JLF---13R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-E5JLF---13R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR-E5JLF---13R
This table gives cross-reference parts and alternative options found for CR-E5JLF---13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-E5JLF---13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-130JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5JLF---13R vs CR01005-32W-130JT-13 |
CR01005-32W-130JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | CR-E5JLF---13R vs CR01005-32W-130JPT-13 |
RM01J130CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | CR-E5JLF---13R vs RM01J130CTD |
CR-E5JL5---13R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CR-E5JLF---13R vs CR-E5JL5---13R- |
CR01005-32W-130JPT | Fixed Resistor, 0.03W, 13ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR-E5JLF---13R vs CR01005-32W-130JPT |
RC0402J130CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CR-E5JLF---13R vs RC0402J130CS |