Filter Your Search
1 - 1 of 1 results
|
CR-E5JLF---13R
Viking Tech Corp
|
Check for Price | Yes | Obsolete | 13 Ω | 5 % | 31.3 mW | 01005 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR | YES | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |