Part Details for CR04-8251FV by Hokuriku Electric Industry Co Ltd
Overview of CR04-8251FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR04-8251FV
CR04-8251FV CAD Models
CR04-8251FV Part Data Attributes
|
CR04-8251FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-8251FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for CR04-8251FV
This table gives cross-reference parts and alternative options found for CR04-8251FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-8251FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-8251FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 8250ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CR04-8251FV vs CR01005-32W-8251FT-13 |
MCR004YZPF8251 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8250ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | ROHM Semiconductor | CR04-8251FV vs MCR004YZPF8251 |
MCR004QLPF8251 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR04-8251FV vs MCR004QLPF8251 |
CRCW01008K25FREL | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CR04-8251FV vs CRCW01008K25FREL |
RC0402F8251CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | CR04-8251FV vs RC0402F8251CS |
CR04-8251FE | Fixed Resistor, 0.03W, 8250ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | CR04-8251FV vs CR04-8251FE |