Part Details for CR0402-10W-245JT by VENKEL LTD
Results Overview of CR0402-10W-245JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-10W-245JT Information
CR0402-10W-245JT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54ABT8245JT | Texas Instruments | Scan Test Devices With Octal Bus Transceivers 24-CDIP -55 to 125 | |
| PTMA401120A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module | |
| PTMA401120P2AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module |
Price & Stock for CR0402-10W-245JT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CR0402-10W-245JT
|
Venkel Ltd. | Chip Resistor, 0402, 1/10W, 2.4M, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: CR0402-10W-245JT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0402-10W-245JT
CR0402-10W-245JT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR0402-10W-245JT Part Data Attributes
|
|
CR0402-10W-245JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-10W-245JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2400000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for CR0402-10W-245JT
This table gives cross-reference parts and alternative options found for CR0402-10W-245JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-10W-245JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73B1ETBC245J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-245JT vs RK73B1ETBC245J |
| RMCS1/16S2.4M5%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-245JT vs RMCS1/16S2.4M5%A |
| MCR01ZZPJ245 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR0402-10W-245JT vs MCR01ZZPJ245 |
| FCF02JW245 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-245JT vs FCF02JW245 |
| 0402WGJ0245B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-245JT vs 0402WGJ0245B2E |
| 0402WGJ0245C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-245JT vs 0402WGJ0245C3 |
| RCA04022404JNEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR0402-10W-245JT vs RCA04022404JNEE |
| SG73S1ELTP245J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,2.4M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | CR0402-10W-245JT vs SG73S1ELTP245J |
| 0402WGJ0245CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-245JT vs 0402WGJ0245CBE |
| HFWF02JV-245-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4e+06ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR0402-10W-245JT vs HFWF02JV-245-W |