Part Details for CR0402-FX-2211GLF by Bourns Inc
Results Overview of CR0402-FX-2211GLF by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-FX-2211GLF Information
CR0402-FX-2211GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127819-2211GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 22 Positions, GW Compatible Nylon66, Tray Packing. | |
| 10132449-2211GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 22 Positions, GW Compatible PA9T, Tray packing. | |
| 10132450-2211GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for CR0402-FX-2211GLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AK7343
|
Newark | Res, 2K21, 1%, 0.063W, Thick Film, 0402, Resistance:2.21Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402-FX-2211GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16994 |
|
$0.0020 | Buy Now |
|
DISTI #
32K1922
|
Newark | Res, 2K21, 1%, 0.063W, Thick Film, 0402, Resistance:2.21Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0402-FX-2211GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
CR0402-FX-2211GLFCT-ND
|
DigiKey | RES SMD 2.21K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
103226 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
|
DISTI #
CR0402-FX-2211GLF
|
Avnet Americas | - Tape and Reel (Alt: CR0402-FX-2211GLF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 50000 |
|
$0.0010 / $0.0013 | Buy Now |
|
DISTI #
33AK7343
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 33AK7343) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 16994 Partner Stock |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
652-CR0402FX-2211GLF
|
Mouser Electronics | Thick Film Resistors - SMD 2.21K OHM 1% RoHS: Compliant | 132380 |
|
$0.0010 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_06248374
|
Arrow Electronics | Res Thick Film 0402 2.21K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R COO: Taiwan RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1821 Container: Cut Strips | Americas - 7739 |
|
$0.0010 / $0.0160 | Buy Now |
|
DISTI #
73792480
|
RS | RES 0402 2K21 1% 63MW TC100,TR07,TAPE & REEL - 7 REEL Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 | RFQ |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 2.21 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel COO: Taiwan RoHS: Compliant |
400000 In Stock |
|
$0.0012 / $0.0018 | Buy Now |
|
DISTI #
83626051
|
Verical | Res Thick Film 0402 2.21K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 30000 Package Multiple: 10000 Date Code: 2429 | Americas - 400000 |
|
$0.0014 / $0.0022 | Buy Now |
US Tariff Estimator: CR0402-FX-2211GLF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0402-FX-2211GLF
CR0402-FX-2211GLF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR0402-FX-2211GLF Part Data Attributes
|
|
CR0402-FX-2211GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-2211GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.32 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2210 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CR0402-FX-2211GLF
This table gives cross-reference parts and alternative options found for CR0402-FX-2211GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-2211GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPW10-2211-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-2211GLF vs CPW10-2211-FN |
| CRCW0402-HP1002K211%ET7E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CR0402-FX-2211GLF vs CRCW0402-HP1002K211%ET7E3 |
| AF0402FR-102K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0402-FX-2211GLF vs AF0402FR-102K21L |
| RAT022211FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-2211GLF vs RAT022211FH5 |
| RAT022211FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-2211GLF vs RAT022211FBA |
| RAT022211FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-2211GLF vs RAT022211FH2 |
| NRC04F2211TR20F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-2211GLF vs NRC04F2211TR20F |
| RM04FTN2211 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | CR0402-FX-2211GLF vs RM04FTN2211 |
| RC0402FR-102K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-2211GLF vs RC0402FR-102K21 |
| ADF04022K211%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-2211GLF vs ADF04022K211%100PPM/KNP10 |
CR0402-FX-2211GLF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, CR0402-FX-2211GLF is compatible with lead-free soldering and is RoHS compliant.
-
The power rating of CR0402-FX-2211GLF is 0.063W.
-
Yes, CR0402-FX-2211GLF is suitable for high-frequency applications up to 1 GHz.
-
Yes, CR0402-FX-2211GLF is AEC-Q200 qualified, making it suitable for automotive applications.