Part Details for CR0402-FX-7320GLF by Bourns Inc
Results Overview of CR0402-FX-7320GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402-FX-7320GLF Information
CR0402-FX-7320GLF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0402-FX-7320GLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14P5850
|
Newark | Res 0402 732R 1% 63Mw Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CR0402-FX-7320GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
118-CR0402-FX-7320GLFCT-ND
|
DigiKey | RES SMD 732 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105868 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
|
DISTI #
CR0402-FX-7320GLF
|
Avnet Americas | - Tape and Reel (Alt: CR0402-FX-7320GLF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 20000 |
|
$0.0006 / $0.0013 | Buy Now |
|
DISTI #
652-CR0402-FX7320GLF
|
Mouser Electronics | Thick Film Resistors - SMD 732OHM 1/16WATT 1% RoHS: Compliant | 60844 |
|
$0.0010 / $0.1000 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 732 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0008 / $0.0020 | Buy Now |
|
DISTI #
CR0402-FX-7320GLF
|
Avnet Abacus | - Tape and Reel (Alt: CR0402-FX-7320GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Thick Film Chip Resistor - 1/16 W - 732 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0008 / $0.0020 | Buy Now |
US Tariff Estimator: CR0402-FX-7320GLF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0402-FX-7320GLF
CR0402-FX-7320GLF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR0402-FX-7320GLF Part Data Attributes
|
|
CR0402-FX-7320GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-FX-7320GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.32 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 732 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CR0402-FX-7320GLF
This table gives cross-reference parts and alternative options found for CR0402-FX-7320GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-7320GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCTS000402-732RFTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs BCTS000402-732RFTH |
| RTT027320FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-FX-7320GLF vs RTT027320FH3 |
| CR10-7320-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs CR10-7320-FN |
| CR207320F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-FX-7320GLF vs CR207320F-13 |
| AC0402FR-10732RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0402-FX-7320GLF vs AC0402FR-10732RL |
| RMCF0402FT732R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs RMCF0402FT732R |
| AR10-7320-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs AR10-7320-FY |
| KGAS0402R7320F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs KGAS0402R7320F-T10 |
| RAT027320FH1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs RAT027320FH1 |
| AR10-7320-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-FX-7320GLF vs AR10-7320-FK |
CR0402-FX-7320GLF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CR0402-FX-7320GLF is a rectangular pad with a size of 0.5 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
The CR0402-FX-7320GLF has a maximum operating temperature of 150°C, but it's recommended to derate the power rating at high temperatures. For applications above 125°C, it's recommended to consult with Bourns' application engineers to ensure the component meets the specific requirements.
-
The CR0402-FX-7320GLF has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, for applications in extremely high-humidity environments, it's recommended to take additional precautions such as conformal coating or hermetic sealing to prevent moisture ingress.
-
The CR0402-FX-7320GLF is designed to withstand normal vibration levels, but for applications with extreme vibration, it's recommended to consult with Bourns' application engineers to ensure the component meets the specific requirements. Additional mechanical support or fixturing may be necessary to prevent component damage.
-
Yes, the CR0402-FX-7320GLF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and halogen-free materials.