Part Details for CR0402AFX-1502GAS by Bourns Inc
Results Overview of CR0402AFX-1502GAS by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402AFX-1502GAS Information
CR0402AFX-1502GAS by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0402AFX-1502GAS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK6445
|
Newark | Resa-As 0402 15K 1% 63Mw Tc100 /Tape & Reel - 7" Reel |Bourns CR0402AFX-1502GAS RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0050 | Buy Now |
|
DISTI #
118-CR0402AFX-1502GASTR-ND
|
DigiKey | RES SMD 15K OHM 1% 0402 Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
|
DISTI #
CR0402AFX-1502GAS
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0402 15k Ohm 1% 1/16W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: CR0402AFX-1502GAS) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0039 / $0.0040 | Buy Now |
|
DISTI #
652-CR0402AFX1502GAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0402 15k 1% 63mW TC100 | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
DISTI #
73792295
|
RS | RESA-AS 0402 15K 1% 63MW TC100,TR07,TAPE & REEL - 7 REEL Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
|
Onlinecomponents.com | ResA-AS 0402 15k 1% 63mW TC100, TR07, Tape & Reel - 7 reel | Bourns CR0402AFX-1502GAS COO: Taiwan RoHS: Compliant | 0 |
|
$0.0028 / $0.0040 | Buy Now |
|
DISTI #
CR0402AFX-1502GAS
|
Avnet Abacus | Resistor AntiSulfured Thick Film 0402 15k Ohm 1 116W 100ppmC Molded Paper TR - Tape and Reel (Alt: CR0402AFX-1502GAS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 50000 |
|
Buy Now | |
|
|
Master Electronics | ResA-AS 0402 15k 1% 63mW TC100, TR07, Tape & Reel - 7 reel | Bourns CR0402AFX-1502GAS COO: Taiwan RoHS: Compliant | 0 |
|
$0.0028 / $0.0040 | Buy Now |
|
|
New Advantage Corporation | Res SMD Anti Sulfur 0402 15K0 1% 0.063W 100ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0051 | Buy Now |
US Tariff Estimator: CR0402AFX-1502GAS by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR0402AFX-1502GAS
CR0402AFX-1502GAS Part Data Attributes
|
|
CR0402AFX-1502GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AFX-1502GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.32 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 15000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CR0402AFX-1502GAS
This table gives cross-reference parts and alternative options found for CR0402AFX-1502GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AFX-1502GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC04F1502TRF | NIC Components Corp | $0.0126 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs NRC04F1502TRF |
| ADF040215K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR0402AFX-1502GAS vs ADF040215K1%100PPM/KNP10 |
| CPW10-1502-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs CPW10-1502-FK |
| CRCW040215K0FKEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs CRCW040215K0FKEEC |
| NRC04F1502HTRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs NRC04F1502HTRF |
| NRC04F1502TR20F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs NRC04F1502TR20F |
| AR10-1502-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs AR10-1502-FN |
| NRC04F1502HTR20F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs NRC04F1502HTR20F |
| CR0402AFX-1502EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs CR0402AFX-1502EAS |
| AR10-1502-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402AFX-1502GAS vs AR10-1502-FY |