There are no models available for this part yet.
Overview of CR0603AJ/-000EAS by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR0603AJ/-000EAS by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AH0598
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr-A-As Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Bourns CR0603AJ/-000EAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3009 |
|
$0.0030 | Buy Now | |
DISTI #
16AH0599
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Cr-A-As Series, Product Length:1.6Mm, Product Width:0.85Mm Rohs Compliant: Yes |Bourns CR0603AJ/-000EAS RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now | |
DISTI #
69AK4174
|
Newark | Res, Jumper, 0.01W, Thick Film, 0603 Rohs Compliant: Yes |Bourns CR0603AJ/-000EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
29AH0946
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:0Ohm, Product Range:Cr0603A-As Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Bourns CR0603AJ/-000EAS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 / $0.1000 | Buy Now | |
DISTI #
CR0603AJ/-000EASCT-ND
|
DigiKey | RESA-AS 0603 0R JUMPER 100MW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118107 In Stock |
|
$0.0037 / $0.1000 | Buy Now | |
DISTI #
16AH0598
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 16AH0598) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3009 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now | |
DISTI #
CR0603AJ/-000EAS
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: CR0603AJ/-000EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0032 | Buy Now | |
DISTI #
652-CR0603AJ/-000EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 0R Jumper 100mW RoHS: Compliant | 37450 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
71764024
|
RS | Resistor, AS 0603 0R Jumper 100mW, AEC-Q, Anti-Sulur | Bourns CR0603AJ/-000EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 | RFQ | |
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 0 ohm - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0038 / $0.0052 | Buy Now |
CAD Models for CR0603AJ/-000EAS by Bourns Inc
Part Data Attributes for CR0603AJ/-000EAS by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
RATED CURRENT: 1A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CR0603AJ/-000EAS
This table gives cross-reference parts and alternative options found for CR0603AJ/-000EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AJ/-000EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG0603ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603AJ/-000EAS vs RMCG0603ZT0R00 |
RMCF0603ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603AJ/-000EAS vs RMCF0603ZT0R00 |
AR0603JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603 | YAGEO Corporation | CR0603AJ/-000EAS vs AR0603JR-070RL |
CRCW06030000Z0EI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603AJ/-000EAS vs CRCW06030000Z0EI |
CRCW06030000ZSTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR0603AJ/-000EAS vs CRCW06030000ZSTA |
NRC-AS06ZOTRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | NIC Components Corp | CR0603AJ/-000EAS vs NRC-AS06ZOTRF |
RC0603JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR0603AJ/-000EAS vs RC0603JR-100RL |
RCS1608J000CS | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CR0603AJ/-000EAS vs RCS1608J000CS |
ERJS030R00V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0603AJ/-000EAS vs ERJS030R00V |
AF0603JR-130RL | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603AJ/-000EAS vs AF0603JR-130RL |