Part Details for CR0603JA0435G by LIZ Electronics (Kunshan) Co., Ltd
Overview of CR0603JA0435G by LIZ Electronics (Kunshan) Co., Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603JA0435G
CR0603JA0435G CAD Models
CR0603JA0435G Part Data Attributes
|
CR0603JA0435G
LIZ Electronics (Kunshan) Co., Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0603JA0435G
LIZ Electronics (Kunshan) Co., Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIZ ELECTRONICS (KUNSHAN) CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603JA0435G
This table gives cross-reference parts and alternative options found for CR0603JA0435G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603JA0435G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270260435 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603JA0435G vs 232270260435 |
RTT03435JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603JA0435G vs RTT03435JP3 |
0603WAJ0435T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR0603JA0435G vs 0603WAJ0435T5E |
NQ03WAJ0435T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR0603JA0435G vs NQ03WAJ0435T5E |
CDI06034M35%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603JA0435G vs CDI06034M35%100PPM/KKS |
CRA06034M35%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603JA0435G vs CRA06034M35%100PPM/KNS |
RTT03435JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR0603JA0435G vs RTT03435JP2 |
232270281435L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603JA0435G vs 232270281435L |
CQA06034M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603JA0435G vs CQA06034M3-5%100PPM/KNP5 |
CQA06034M3-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603JA0435G vs CQA06034M3-5%100PPM/KNS |