CR077BX7R104M500F
Samwha Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of CR077BX7R104M500F by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR077BX7R104M500F by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR077BX7R104M500F by Samwha Electronics

CR077BX7R104M500F
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CR077BX7R104M500F
    Samwha Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CR077BX7R104M500F

This table gives cross-reference parts and alternative options found for CR077BX7R104M500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR077BX7R104M500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056T104M5X5CPV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CR077BX7R104M500F vs C056T104M5X5CPV
LCBX7RHTR104M CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CR077BX7R104M500F vs LCBX7RHTR104M
CR051BX7R104M500F Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Samwha Electronics CR077BX7R104M500F vs CR051BX7R104M500F
C326C104M5R5CA7301 CAPACITOR, CERAMIC, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation CR077BX7R104M500F vs C326C104M5R5CA7301
LCBX7RHT104M CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CR077BX7R104M500F vs LCBX7RHT104M
C321C104M5R5CA CAPACITOR, CERAMIC, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation CR077BX7R104M500F vs C321C104M5R5CA
MR045C104MTATR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CR077BX7R104M500F vs MR045C104MTATR1
MR045C104MTTTR1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CR077BX7R104M500F vs MR045C104MTTTR1
C056T104M5X5CMV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation CR077BX7R104M500F vs C056T104M5X5CMV
MR045C104MTTTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CR077BX7R104M500F vs MR045C104MTTTRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR077BX7R104M500F by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR077BX7R104M500F by Samwha Electronics

Select Manufacturer
Which Manufacturer of CR077BX7R104M500F would you like to use for your alert(s)?
  • Please alert me when CR077BX7R104M500F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR077BX7R104M500F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR077BX7R104M500F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR077BX7R104M500F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR077BX7R104M500F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR077BX7R104M500F by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: