Part Details for CR0805-10W-4R70DPT by VENKEL LTD
Overview of CR0805-10W-4R70DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0805-10W-4R70DPT
CR0805-10W-4R70DPT CAD Models
CR0805-10W-4R70DPT Part Data Attributes
|
CR0805-10W-4R70DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-4R70DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-10W-4R70DPT
This table gives cross-reference parts and alternative options found for CR0805-10W-4R70DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-4R70DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054R70DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-10W-4R70DPT vs RTT054R70DP2 |
CR0805-8W-4R70DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-4R70DPT vs CR0805-8W-4R70DT |
CR0805-10W-4R70DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-4R70DPT vs CR0805-10W-4R70DSNT-13 |
CR0805-8W-4R70DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-4R70DPT vs CR0805-8W-4R70DT-13 |
RTT054R70DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-10W-4R70DPT vs RTT054R70DP4 |
SR0805DR-134R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-10W-4R70DPT vs SR0805DR-134R7L |
AC0805DR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-10W-4R70DPT vs AC0805DR-074R7L |
BCTS000805-4R70DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR0805-10W-4R70DPT vs BCTS000805-4R70DTP |
RTT054R70DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-10W-4R70DPT vs RTT054R70DBA |
AA0805DR-134R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | CR0805-10W-4R70DPT vs AA0805DR-134R7L |