Part Details for CR1-610-14-B-SPEC-XSL-004 by Carling Technologies
Results Overview of CR1-610-14-B-SPEC-XSL-004 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1-610-14-B-SPEC-XSL-004 Information
CR1-610-14-B-SPEC-XSL-004 by Carling Technologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 9513ADC-SPECIAL | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller | |
| MSPEC2L0B3010 | Amphenol Communications Solutions | Single Pair Ethernet cable assemblies IP20 plug both end, MSPE series | |
| MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m |
Price & Stock for CR1-610-14-B-SPEC-XSL-004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000003553175
|
Sager | Circuit Breakers | 0 |
|
Buy Now |