There are no models available for this part yet.
Overview of CR10-111J-S by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E111JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, |
CAD Models for CR10-111J-S by Kyocera AVX Components
Part Data Attributes for CR10-111J-S by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CR10-111J-S
This table gives cross-reference parts and alternative options found for CR10-111J-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-111J-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03PZHIJW111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR10-111J-S vs MCR03PZHIJW111 |
MCR03EZHMJW111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR10-111J-S vs MCR03EZHMJW111 |
RC0603JRG13110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR10-111J-S vs RC0603JRG13110R |
RC0603JRG13110RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR10-111J-S vs RC0603JRG13110RL |
MCR03FZHJW111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR10-111J-S vs MCR03FZHJW111 |
RMC16-111JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR10-111J-S vs RMC16-111JT |
MCR03EZHMJ111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR10-111J-S vs MCR03EZHMJ111 |
RC0603JRG07110RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR10-111J-S vs RC0603JRG07110RL |