Part Details for MCR03EZHMJW111 by ROHM Semiconductor
Overview of MCR03EZHMJW111 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZHMJW111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CR0603-111J | 3790 |
|
$0.3805 / $1.0870 | Buy Now |
Part Details for MCR03EZHMJW111
MCR03EZHMJW111 CAD Models
MCR03EZHMJW111 Part Data Attributes:
|
MCR03EZHMJW111
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHMJW111
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHMJW111
This table gives cross-reference parts and alternative options found for MCR03EZHMJW111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHMJW111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-111J-S | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 110ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03EZHMJW111 vs CR10-111J-S |
CHF1/161100JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 110ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | MCR03EZHMJW111 vs CHF1/161100JPLT |
MCR03EZHMJ111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHMJW111 vs MCR03EZHMJ111 |
MCR03FZHJW111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHMJW111 vs MCR03FZHJW111 |
RC0603JRG13110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJW111 vs RC0603JRG13110R |
RC0603JRG07110R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJW111 vs RC0603JRG07110R |
RC0603JRG07110RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03EZHMJW111 vs RC0603JRG07110RL |