Part Details for CR10-8661-FK by ASJ Holdings Limited
Results Overview of CR10-8661-FK by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR10-8661-FK Information
CR10-8661-FK by ASJ Holdings Limited is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85866-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
| 10150866-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 8 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit | |
| 85866-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for CR10-8661-FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WRC58692
|
Rutronik | RC0402 8,66K 1% 0,063W TK100 RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Tape & Reel |
Stock DE - 0 Stock HK - 10000 Stock US - 0 Stock SG - 0 |
|
$0.0007 / $0.0008 | Buy Now |
US Tariff Estimator: CR10-8661-FK by ASJ Holdings Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR10-8661-FK
CR10-8661-FK Part Data Attributes
|
|
CR10-8661-FK
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR10-8661-FK
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 8660 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CR10-8661-FK
This table gives cross-reference parts and alternative options found for CR10-8661-FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-8661-FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC04F8661TR30F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR10-8661-FK vs NRC04F8661TR30F |
| NRC04F8661HTR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR10-8661-FK vs NRC04F8661HTR10F |
| AF0402FR-108K66L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR10-8661-FK vs AF0402FR-108K66L |
| NRC04F8661TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR10-8661-FK vs NRC04F8661TR10F |
| RTT028661FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CR10-8661-FK vs RTT028661FH3 |
| RAT028661FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR10-8661-FK vs RAT028661FTH |
| RAT028661FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR10-8661-FK vs RAT028661FBA |
| RC0402FR-138K66 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR10-8661-FK vs RC0402FR-138K66 |
| RMF04FT8661 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR10-8661-FK vs RMF04FT8661 |
| CDF04028K661%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CR10-8661-FK vs CDF04028K661%100PPM/KNP5 |