-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR1206-F/-2R00ELFCT-ND
|
DigiKey | RES SMD 2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35372 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
CR1206-F/-2R00ELF
|
Avnet Americas | Resistor Chip Thick Film 1206 2Ohm ±1% 1/4W ±200ppm Paper T/R - Tape and Reel (Alt: CR1206-F/-2R00ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
652-CR1206-F/2R00ELF
|
Mouser Electronics | Thick Film Resistors - SMD Res 1206 2R0 1% 250mW TCR200 RoHS: Compliant | 30312 |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 2 ohm ±1% - SMD 1206 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0035 / $0.0066 | Buy Now |
DISTI #
CR1206-F/-2R00ELF
|
Avnet Americas | Resistor Chip Thick Film 1206 2Ohm ±1% 1/4W ±200ppm Paper T/R - Tape and Reel (Alt: CR1206-F/-2R00ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
DISTI #
CR1206-F/-2R00ELF
|
Avnet Americas | Resistor Chip Thick Film 1206 2Ohm ±1% 1/4W ±200ppm Paper T/R - Tape and Reel (Alt: CR1206-F/-2R00ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0066 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 2 ohm ±1% - SMD 1206 - RoHS Compliant - Tape&Reel | 0 |
|
$0.0035 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-F/-2R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-F/-2R00ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-F/-2R00ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-F/-2R00ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272472008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-F/-2R00ELF vs 232272472008 |
NMCR1206FT2R00 | RES,SMT,THICK FILM,2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR1206-F/-2R00ELF vs NMCR1206FT2R00 |
RK73H2BXTDD2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-F/-2R00ELF vs RK73H2BXTDD2R00F |
CR32-2R00-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR1206-F/-2R00ELF vs CR32-2R00-FL |
SG73S2BTTDD2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206-F/-2R00ELF vs SG73S2BTTDD2R00F |
RK73H2BLTEB2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR1206-F/-2R00ELF vs RK73H2BLTEB2R00F |
RMC32-2R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206-F/-2R00ELF vs RMC32-2R0FTP |
RK73H2BXTD2R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR1206-F/-2R00ELF vs RK73H2BXTD2R00F |
CR-06FLF----2R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206-F/-2R00ELF vs CR-06FLF----2R |
SR1206FR-132RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1206-F/-2R00ELF vs SR1206FR-132RL |