Part Details for CR1218F5K9D50 by Ever Ohms Technology Co Ltd
Overview of CR1218F5K9D50 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1218F5K9D50
CR1218F5K9D50 CAD Models
CR1218F5K9D50 Part Data Attributes
|
CR1218F5K9D50
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1218F5K9D50
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1218F5K9D50
This table gives cross-reference parts and alternative options found for CR1218F5K9D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1218F5K9D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WF5901T5E | Fixed Resistor, Thick Film, 1W, 5900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR1218F5K9D50 vs WR181WF5901T5E |
WR18X5901FTL | RESISTOR, 1W, 1%, 100ppm, 5900ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1218F5K9D50 vs WR18X5901FTL |
232273575902L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR1218F5K9D50 vs 232273575902L |
RCL12185K90FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | CR1218F5K9D50 vs RCL12185K90FKEK |
MR18X5901FBL | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1218F5K9D50 vs MR18X5901FBL |
MR18X5901FQL | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR1218F5K9D50 vs MR18X5901FQL |
RMC-285901FK | RES,SMT,NON-SPECIFIED,5.9K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CR1218F5K9D50 vs RMC-285901FK |
SR1218FK-075K9L | Fixed Resistor, Metal Glaze/thick Film, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CR1218F5K9D50 vs SR1218FK-075K9L |
WK73R2JRTTE5901F | Fixed Resistor, 1W, 5900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CR1218F5K9D50 vs WK73R2JRTTE5901F |
RMC-285901FB | RES,SMT,NON-SPECIFIED,5.9K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CR1218F5K9D50 vs RMC-285901FB |