Part Details for CR15SLA by Eaton Corporation
Overview of CR15SLA by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR15SLA
CR15SLA CAD Models
CR15SLA Part Data Attributes
|
CR15SLA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CR15SLA
Eaton Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for CR15SLA
This table gives cross-reference parts and alternative options found for CR15SLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR15SLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5252GY | MAINS POWER CONNECTOR | Cooper Industries | CR15SLA vs 5252GY |
5352LA | Mains Power Connector | Eaton Corporation | CR15SLA vs 5352LA |
CR15SBK | Mains Power Connector | Eaton Corporation | CR15SLA vs CR15SBK |
5252V | MAINS POWER CONNECTOR | Cooper Industries | CR15SLA vs 5252V |
5352GY | Mains Power Connector | Eaton Corporation | CR15SLA vs 5352GY |
5352BK | Mains Power Connector | Eaton Corporation | CR15SLA vs 5352BK |
5252BL | Mains Power Connector | Eaton Corporation | CR15SLA vs 5252BL |
5352B | MAINS POWER CONNECTOR | Cooper Industries | CR15SLA vs 5352B |
5352V | Mains Power Connector | Eaton Corporation | CR15SLA vs 5352V |
5352BL | MAINS POWER CONNECTOR | Cooper Industries | CR15SLA vs 5352BL |