Part Details for CR16115JV by Hokuriku Electric Industry Co Ltd
Overview of CR16115JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR16115JV
CR16115JV CAD Models
CR16115JV Part Data Attributes:
|
CR16115JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR16115JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR16115JV
This table gives cross-reference parts and alternative options found for CR16115JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16115JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTBC115J | RES,SMT,THICK FILM,1.1M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR16115JV vs RK73B1JTBC115J |
FWF03JV-115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16115JV vs FWF03JV-115 |
RMGW16-115JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR16115JV vs RMGW16-115JTP |
CAS06J115CT | Fixed Resistor, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR16115JV vs CAS06J115CT |
CR-03JP7---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | CR16115JV vs CR-03JP7---1M1 |
FCF03JV-115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16115JV vs FCF03JV-115 |
MCR03QZHJ115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR16115JV vs MCR03QZHJ115 |
FCF03JW-115-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR16115JV vs FCF03JW-115-W |
CR-03JPB---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | CR16115JV vs CR-03JPB---1M1 |
CRG0603-Q-115JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR16115JV vs CRG0603-Q-115JT |