Part Details for FWF03JV-115 by Prosperity Dielectrics Co Ltd
Overview of FWF03JV-115 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF03JV-115
FWF03JV-115 CAD Models
FWF03JV-115 Part Data Attributes
|
FWF03JV-115
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JV-115
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FWF03JV-115
This table gives cross-reference parts and alternative options found for FWF03JV-115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JV-115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03EZHJ115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JV-115 vs MCR03EZHJ115 |
CR-03JPD---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FWF03JV-115 vs CR-03JPD---1M1 |
CR16115JV | Fixed Resistor, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FWF03JV-115 vs CR16115JV |
CR-03JPB---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | FWF03JV-115 vs CR-03JPB---1M1 |
RK73B1JLTDB115J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FWF03JV-115 vs RK73B1JLTDB115J |
FCF03JW-115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FWF03JV-115 vs FCF03JW-115 |
SFR03EZPJ115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FWF03JV-115 vs SFR03EZPJ115 |
NMCR0603JJ1M10 | RES,SMT,THICK FILM,1.1M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FWF03JV-115 vs NMCR0603JJ1M10 |
NMCR0603JG1M10 | RES,SMT,THICK FILM,1.1M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FWF03JV-115 vs NMCR0603JG1M10 |
RK73B1JTBC115J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FWF03JV-115 vs RK73B1JTBC115J |