Part Details for CR2010-2W-240JSNT by VENKEL LTD
Overview of CR2010-2W-240JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-240JSNT
CR2010-2W-240JSNT CAD Models
CR2010-2W-240JSNT Part Data Attributes
|
CR2010-2W-240JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-240JSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010-2W(G/J TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-240JSNT
This table gives cross-reference parts and alternative options found for CR2010-2W-240JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-240JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20JX-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-240JSNT vs FCF20JX-240-W |
RMS50R-24R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR2010-2W-240JSNT vs RMS50R-24R-J |
WR20X240JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-240JSNT vs WR20X240JT |
FCF20JP-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-240JSNT vs FCF20JP-240-W |
WCR-WCR2010LF-240-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR2010-2W-240JSNT vs WCR-WCR2010LF-240-J-P-LT |
RM50R-24R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR2010-2W-240JSNT vs RM50R-24R-J |
FCF20JY-240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-240JSNT vs FCF20JY-240 |