Part Details for WR20X240JT by Walsin Technology Corporation
Overview of WR20X240JT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X240JT
WR20X240JT CAD Models
WR20X240JT Part Data Attributes
|
WR20X240JT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X240JT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | WR20 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR20X(J TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X240JT
This table gives cross-reference parts and alternative options found for WR20X240JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X240JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-2W-240JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | WR20X240JT vs CR2010-2W-240JSNT |
FCF20JX-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WR20X240JT vs FCF20JX-240-W |
RMS50R-24R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | WR20X240JT vs RMS50R-24R-J |
FCF20JP-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WR20X240JT vs FCF20JP-240-W |
WCR-WCR2010LF-240-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WR20X240JT vs WCR-WCR2010LF-240-J-P-LT |
RM50R-24R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | WR20X240JT vs RM50R-24R-J |
FCF20JY-240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WR20X240JT vs FCF20JY-240 |