Part Details for CR201023FV by Hokuriku Electric Industry Co Ltd
Overview of CR201023FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR201023FV
CR201023FV CAD Models
CR201023FV Part Data Attributes:
|
CR201023FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR201023FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR201023FV
This table gives cross-reference parts and alternative options found for CR201023FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR201023FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X1023FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR201023FV vs MR08X1023FGL |
CR1/101023FB | Fixed Resistor, 0.1W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR201023FV vs CR1/101023FB |
CR20-1023FV | Fixed Resistor, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR201023FV vs CR20-1023FV |
MR08X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR201023FV vs MR08X1023FTL |
AC0805FR-7W102KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR201023FV vs AC0805FR-7W102KL |
FPF05FV-1023 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR201023FV vs FPF05FV-1023 |
AC0805FR-3W102KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR201023FV vs AC0805FR-3W102KL |
CRM0805AFX-1023ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR201023FV vs CRM0805AFX-1023ELF |
CRS0805AFX-1023ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR201023FV vs CRS0805AFX-1023ELF |
RAF05K1023FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR201023FV vs RAF05K1023FT |