Filter Your Search
1 - 5 of 5 results
|
CR20-1023FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 102 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
CR201023FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 102 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | |||||
|
CR20-1023FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 102 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||
|
CR201023FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 102 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 0805 | unknown | ||||||||||||
|
SCR20-1023FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 102 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | SCR20 | YES | 150 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 |