Part Details for CR2010J20474G by LIZ Electronics (Kunshan) Co., Ltd
Overview of CR2010J20474G by LIZ Electronics (Kunshan) Co., Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010J20474G
CR2010J20474G CAD Models
CR2010J20474G Part Data Attributes
|
CR2010J20474G
LIZ Electronics (Kunshan) Co., Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2010J20474G
LIZ Electronics (Kunshan) Co., Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIZ ELECTRONICS (KUNSHAN) CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2010J20474G
This table gives cross-reference parts and alternative options found for CR2010J20474G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010J20474G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-07470KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR2010J20474G vs RC2010JK-07470KP |
CR-0AJLF--470K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR2010J20474G vs CR-0AJLF--470K |
CAR20J474CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR2010J20474G vs CAR20J474CT |
RMC-22474JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CR2010J20474G vs RMC-22474JB |
232276060474 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR2010J20474G vs 232276060474 |
BCTS002010-4703JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CR2010J20474G vs BCTS002010-4703JTE |
RMGW50K474JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR2010J20474G vs RMGW50K474JB |
MR20X474JBL | Fixed Resistor, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2010J20474G vs MR20X474JBL |
WR20X474JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010J20474G vs WR20X474JQL |
RTT20474JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CR2010J20474G vs RTT20474JTE |