Part Details for RTT20474JTE by Ralec
Overview of RTT20474JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20474JTE
RTT20474JTE CAD Models
RTT20474JTE Part Data Attributes:
|
RTT20474JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20474JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20474JTE
This table gives cross-reference parts and alternative options found for RTT20474JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20474JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X474JBL | Fixed Resistor, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20474JTE vs MR20X474JBL |
CR-0AJLF--470K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RTT20474JTE vs CR-0AJLF--470K |
MR20X474JGL | Fixed Resistor, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20474JTE vs MR20X474JGL |
RMGW50K474JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20474JTE vs RMGW50K474JB |
CR2010J20474G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT20474JTE vs CR2010J20474G |
HQ1007J0474TCE | Fixed Resistor, 0.75W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20474JTE vs HQ1007J0474TCE |
HQ1007J0474T5E | Fixed Resistor, 0.75W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20474JTE vs HQ1007J0474T5E |
RMC-22474JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT20474JTE vs RMC-22474JB |
RMC-22474JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RTT20474JTE vs RMC-22474JK |
RC2010J474-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RTT20474JTE vs RC2010J474-07-RG70 |