| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR202493B0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | CR20249KB004 vs CR202493B0 |
Part Details for CR20249KB004 by Compostar Technology Co Ltd
Results Overview of CR20249KB004 by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR20249KB004 Information
CR20249KB004 by Compostar Technology Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
CR20249KB004 Part Data Attributes
|
|
CR20249KB004
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR20249KB004
Compostar Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, 2010
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Resistance | 249000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for CR20249KB004
This table gives cross-reference parts and alternative options found for CR20249KB004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20249KB004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.