Part Details for CR20I by Hubbell Wiring Device-Kellems
Overview of CR20I by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CR20I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5624
|
Newark | 20A 125V Ivory Dplx Rcpt Nema 5-20R Rohs Compliant: Yes |Hubbell Wiring Devices CR20I Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.5500 | Buy Now |
DISTI #
HUBCR20I
|
Heilind Electronics | DUP RCPT, COMM GRD, 20A 125V, 5-20R, IV, 783585900155 | Americas - 9 in Stock |
|
$2.7031 / $3.4600 | Buy Now |
DISTI #
HUBCR20I
|
Interstate Connecting Components | DUP RCPT, COMM GRD, 20A 125V, 5-20R, IV, 783585900155 | 3 |
|
$2.7031 / $3.4600 | Buy Now |
DISTI #
000000000000370773
|
Sager | DUP RCPT, COMM GRD, 20A 125V, 5-20R, IV Min Qty: 10 | 0 |
|
$2.6100 / $3.0700 | Buy Now |
Part Details for CR20I
CR20I CAD Models
CR20I Part Data Attributes:
|
CR20I
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
CR20I
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | CR20 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for CR20I
This table gives cross-reference parts and alternative options found for CR20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5362OW | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs 5362OW |
CRF20WHI | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs CRF20WHI |
SNAP5362W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs SNAP5362W |
CR20ALTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs CR20ALTR |
SNAP8300W | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs SNAP8300W |
BR20WHITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs BR20WHITR |
8300AL | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs 8300AL |
SNAP5362LA | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs SNAP5362LA |
DR20ITR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs DR20ITR |
8300R | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | CR20I vs 8300R |