Part Details for CR21-3602-FY by ASJ Holdings Limited
Results Overview of CR21-3602-FY by ASJ Holdings Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR21-3602-FY Information
CR21-3602-FY by ASJ Holdings Limited is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10118615-936021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 36 Positions ,2.54mm (0.100in) Pitch. | |
| 61083-083602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. | |
| 61082-163602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. |
Price & Stock for CR21-3602-FY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WRC52786
|
Rutronik | RC0805 36K 1% 0,125W TK100 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Tape & Reel |
Stock DE - 80000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0018 / $0.0025 | Buy Now |
US Tariff Estimator: CR21-3602-FY by ASJ Holdings Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CR21-3602-FY
CR21-3602-FY Part Data Attributes
|
|
CR21-3602-FY
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR21-3602-FY
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 36000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CR21-3602-FY
This table gives cross-reference parts and alternative options found for CR21-3602-FY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21-3602-FY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0805FR-1036KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR21-3602-FY vs AC0805FR-1036KL |
| 9C08052A3602FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21-3602-FY vs 9C08052A3602FKPFT |
| MCR10ERTF3602 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-3602-FY vs MCR10ERTF3602 |
| ASAS21-3602-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-3602-FY vs ASAS21-3602-FL |
| RS05K363FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR21-3602-FY vs RS05K363FCL |
| 9C08052A36KFKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR21-3602-FY vs 9C08052A36KFKPFT |
| RC2012F363GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21-3602-FY vs RC2012F363GS |
| PWR10F3602TEW | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-3602-FY vs PWR10F3602TEW |
| CR0805-8W-3602FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CR21-3602-FY vs CR0805-8W-3602FPT |
| AF0805FR-1336KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CR21-3602-FY vs AF0805FR-1336KL |