Part Details for CR2512-2W-8251FPT by VENKEL LTD
Overview of CR2512-2W-8251FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-2W-8251FPT
CR2512-2W-8251FPT CAD Models
CR2512-2W-8251FPT Part Data Attributes:
|
CR2512-2W-8251FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-2W-8251FPT
VENKEL LTD
Fixed Resistor, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-2W-8251FPT
This table gives cross-reference parts and alternative options found for CR2512-2W-8251FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-2W-8251FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-8251FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-2W-8251FPT vs CR2512-2W-8251FT-13 |
WF25P8251FTLV | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CR2512-2W-8251FPT vs WF25P8251FTLV |
CR2512-2W-8251FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-2W-8251FPT vs CR2512-2W-8251FPT-13 |
RHC25128.25K1%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2512-2W-8251FPT vs RHC25128.25K1%R |
TSR1STF8251V | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CR2512-2W-8251FPT vs TSR1STF8251V |
CR2512F8K25E042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-2W-8251FPT vs CR2512F8K25E042W |
CR2512F8K25D502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-2W-8251FPT vs CR2512F8K25D502W |
RK73HW3A2TBK8251F | Fixed Resistor, Metal Glaze/thick Film, 2W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-2W-8251FPT vs RK73HW3A2TBK8251F |