Part Details for CR2512AJW-103EAS by Bourns Inc
Overview of CR2512AJW-103EAS by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2512AJW-103EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0648
|
Newark | Res, 10K, 5%, 1W, 2512, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Cr*as Seriesrohs Compliant: Yes |Bourns CR2512AJW-103EAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3471 |
|
$0.1170 | Buy Now |
DISTI #
16AH0649
|
Newark | Res, 10K, 5%, 1W, 2512, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Cr*as Seriesrohs Compliant: Yes |Bourns CR2512AJW-103EAS Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.2260 | Buy Now |
DISTI #
CR2512AJW-103EASCT-ND
|
DigiKey | RESA-AS 2512 10K 5% 1W TC200 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3924 In Stock |
|
$0.1356 / $0.7700 | Buy Now |
DISTI #
CR2512AJW-103EAS
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR2512AJW-103EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.1525 | Buy Now |
DISTI #
16AH0648
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0648) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 3471 Partner Stock |
|
$0.2430 / $0.7490 | Buy Now |
DISTI #
652-CR2512AJW-103EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 2512 10k 5% 1W TC200 RoHS: Compliant | 7819 |
|
$0.1290 / $0.7200 | Buy Now |
DISTI #
71764049
|
RS | Resistor, AS 2512 10k 5% 1W ,AEC-Q, Anti-Sulfur | Bourns CR2512AJW-103EAS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.1660 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 1W - 103 ohm ±5% - ±200ppm/°C - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1310 / $0.1530 | Buy Now |
DISTI #
57960880
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 428 Package Multiple: 1 | Americas - 3471 |
|
$0.1660 / $0.1834 | Buy Now |
DISTI #
CR2512AJW-103EAS
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR2512AJW-103EAS) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.1525 | Buy Now |
Part Details for CR2512AJW-103EAS
CR2512AJW-103EAS CAD Models
CR2512AJW-103EAS Part Data Attributes:
|
CR2512AJW-103EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512AJW-103EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512AJW-103EAS
This table gives cross-reference parts and alternative options found for CR2512AJW-103EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AJW-103EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1TYJ103U | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR2512AJW-103EAS vs ERJ1TYJ103U |
NRCS100J103TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2512AJW-103EAS vs NRCS100J103TRF |
FCF25JX-103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR2512AJW-103EAS vs FCF25JX-103 |
RK73BW3ATTEB103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512AJW-103EAS vs RK73BW3ATTEB103J |
TSR1GTJ103V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | CR2512AJW-103EAS vs TSR1GTJ103V |
CR2512J10KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512AJW-103EAS vs CR2512J10KE04 |
RTT25103JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR2512AJW-103EAS vs RTT25103JE2 |
ERJ1TJ103U | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512AJW-103EAS vs ERJ1TJ103U |
RTT25103JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR2512AJW-103EAS vs RTT25103JE3 |
FCF25JP103 | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Prosperity Dielectrics Co Ltd | CR2512AJW-103EAS vs FCF25JP103 |