Part Details for CR352103FV by Hokuriku Electric Industry Co Ltd
Overview of CR352103FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR352103FV
CR352103FV CAD Models
CR352103FV Part Data Attributes:
|
CR352103FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR352103FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR352103FV
This table gives cross-reference parts and alternative options found for CR352103FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR352103FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P2103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR352103FV vs WF10P2103FTL |
CRS1210AFX-2103ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR352103FV vs CRS1210AFX-2103ELF |
RK73H2ERTTED2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR352103FV vs RK73H2ERTTED2103F |
RK73H2ERTBK2103F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR352103FV vs RK73H2ERTBK2103F |
RK73H2ELTED2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR352103FV vs RK73H2ELTED2103F |
CLF1210210K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR352103FV vs CLF1210210K1%100PPM/KNB4 |
CAR14F2103CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR352103FV vs CAR14F2103CT |
RCA1210210KFKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CR352103FV vs RCA1210210KFKEAAP |
RTT122103FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR352103FV vs RTT122103FP4 |
RK73H2ERTTD2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR352103FV vs RK73H2ERTTD2103F |