Part Details for CR3PM-12#F00 by Renesas Electronics Corporation
Overview of CR3PM-12#F00 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CR3PM-12#F00
CR3PM-12#F00 CAD Models
CR3PM-12#F00 Part Data Attributes
|
CR3PM-12#F00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR3PM-12#F00
Renesas Electronics Corporation
Thyristors, TO-220F, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 70 A | |
On-state Current-Max | 3000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | SCR |
Alternate Parts for CR3PM-12#F00
This table gives cross-reference parts and alternative options found for CR3PM-12#F00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3PM-12#F00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR3PM-12G#B00 | Thyristors, TO-220F, /Bag | Renesas Electronics Corporation | CR3PM-12#F00 vs CR3PM-12G#B00 |