Part Details for CR6AU4 by Central Semiconductor Corp
Overview of CR6AU4 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CR6AU4
CR6AU4 CAD Models
CR6AU4 Part Data Attributes
|
CR6AU4
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CR6AU4
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CASE 106, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 106 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CR6AU4
This table gives cross-reference parts and alternative options found for CR6AU4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR6AU4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR604-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Micro Commercial Components | CR6AU4 vs FR604-TP-HF |
FR604GP | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | CR6AU4 vs FR604GP |
UFR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Diotec Electronics Corp | CR6AU4 vs UFR604 |
P600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | HY Electronic Corp | CR6AU4 vs P600G |
6A4GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CR6AU4 vs 6A4GTR |
6A4G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CR6AU4 vs 6A4G |
SRP600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | General Instrument Corp | CR6AU4 vs SRP600G |
FR604G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CR6AU4 vs FR604G |
SRP600G-E3/54 | DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | CR6AU4 vs SRP600G-E3/54 |
FR604H41 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Rectron Semiconductor | CR6AU4 vs FR604H41 |