FR604GP
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN

Overview of FR604GP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for FR604GP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FR604GP by Micro Commercial Components

FR604GP
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.15 µs
Reverse Test Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR604GP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for FR604GP

This table gives cross-reference parts and alternative options found for FR604GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR604GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR604GP-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components FR604GP vs FR604GP-TP
Part Number Description Manufacturer Compare
CR6AU4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN Central Semiconductor Corp FR604GP vs CR6AU4
NTE589 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, NTE Electronics Inc FR604GP vs NTE589
FR604G Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Hitano Enterprise Corp FR604GP vs FR604G
FR604-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Micro Commercial Components FR604GP vs FR604-TP-HF
PS604R_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PanJit Semiconductor FR604GP vs PS604R_AY_00001
HER605 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sensitron Semiconductors FR604GP vs HER605
FR604-13 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Diodes Incorporated FR604GP vs FR604-13
CR6AF4GPP Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN Central Semiconductor Corp FR604GP vs CR6AF4GPP
UFR604 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Diotec Electronics Corp FR604GP vs UFR604
FR604H42 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Rectron Semiconductor FR604GP vs FR604H42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR604GP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR604GP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of FR604GP would you like to use for your alert(s)?
  • Please alert me when FR604GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR604GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR604GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR604GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR604GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR604GP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: