Part Details for CRA024CJ820RP10 by Ever Ohms Technology Co Ltd
Overview of CRA024CJ820RP10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA024CJ820RP10
CRA024CJ820RP10 CAD Models
CRA024CJ820RP10 Part Data Attributes
|
CRA024CJ820RP10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRA024CJ820RP10
Ever Ohms Technology Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 820 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRA024CJ820RP10
This table gives cross-reference parts and alternative options found for CRA024CJ820RP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA024CJ820RP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN104PJ821AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | CRA024CJ820RP10 vs RN104PJ821AS |
NRSN4I4J821TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | CRA024CJ820RP10 vs NRSN4I4J821TRF |
RN104PJ821CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | CRA024CJ820RP10 vs RN104PJ821CS |
NRSN04I4J821TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | NIC Components Corp | CRA024CJ820RP10 vs NRSN04I4J821TRF |
RTA02-4C821JH2 | Array/Network Resistor, Isolated, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRA024CJ820RP10 vs RTA02-4C821JH2 |
RAC104D821JCB | Array/Network Resistor, Isolated, 0.063W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Kamaya Inc | CRA024CJ820RP10 vs RAC104D821JCB |
RACF104DJT820R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRA024CJ820RP10 vs RACF104DJT820R |
NRSN04I4J821TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | CRA024CJ820RP10 vs NRSN04I4J821TR |
RTA02-4C821JTP | Array/Network Resistor, Isolated, 0.0625W, 820ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRA024CJ820RP10 vs RTA02-4C821JTP |
RNS104PJ821AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | CRA024CJ820RP10 vs RNS104PJ821AS |