-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210K0FKTE
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
CRCW040210K0FKTE
Vishay Draloric
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | CHIP, LEAD/HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040210K0FKTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210K0FKTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR040210K1%R | RESISTOR, 0.063W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW040210K0FKTE vs NMCR040210K1%R |
CR101002FE | Fixed Resistor, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040210K0FKTE vs CR101002FE |
CR10-1002FVH | Fixed Resistor, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040210K0FKTE vs CR10-1002FVH |
0402WGF1002TA0 | Fixed Resistor, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW040210K0FKTE vs 0402WGF1002TA0 |
CRCW040210K0FKTD | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW040210K0FKTE vs CRCW040210K0FKTD |