Filter Your Search
1 - 2 of 2 results
|
CRCW040210K0FKTE
Vishay Dale
|
Check for Price | No | No | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
CRCW040210K0FKTE
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | not_compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | EAR99 | 8533.21.00.30 |