Part Details for CRCW040239R0DKTDP by Vishay Intertechnologies
Overview of CRCW040239R0DKTDP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040239R0DKTDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040239R0DKTDP
|
Avnet Americas | RES THKFLM 0402-P 0.005 OHM 100% 39 RT7 SMD - Tape and Reel (Alt: CRCW040239R0DKTDP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
DISTI #
CRCW040239R0DKTDP
|
Avnet Americas | RES THKFLM 0402-P 0.005 OHM 100% 39 RT7 SMD - Tape and Reel (Alt: CRCW040239R0DKTDP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0324 / $0.0412 | Buy Now |
Part Details for CRCW040239R0DKTDP
CRCW040239R0DKTDP CAD Models
CRCW040239R0DKTDP Part Data Attributes:
|
CRCW040239R0DKTDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040239R0DKTDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040239R0DKTDP
This table gives cross-reference parts and alternative options found for CRCW040239R0DKTDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040239R0DKTDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402DR-1339RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040239R0DKTDP vs SR0402DR-1339RL |
RMC10K390DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040239R0DKTDP vs RMC10K390DB |
RC0402DR-1039RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040239R0DKTDP vs RC0402DR-1039RL |
CR0402-16W-39R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | CRCW040239R0DKTDP vs CR0402-16W-39R0DPT |
AF0402DR-1339RL | Fixed Resistor, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040239R0DKTDP vs AF0402DR-1339RL |
RK73H1EGTPB39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040239R0DKTDP vs RK73H1EGTPB39R0D |
RGC1/16SK390DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040239R0DKTDP vs RGC1/16SK390DB |
RK73H1ETTPS39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040239R0DKTDP vs RK73H1ETTPS39R0D |
RMC1/16SK390DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040239R0DKTDP vs RMC1/16SK390DTH |
SF04H39R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW040239R0DKTDP vs SF04H39R0DTL |